Durable 171958 Magnetic Label Strips 200x40mm 50Pieces Incl. Inserts & Covers

MPN
171958
Brand
Durable
EAN-13
4005546989877
Order Code
08-9505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.00
10+ £45.20
50+ £45.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Durable magnetic C profile label holder measures 200 mm by 40 mm and includes 50 pieces per set. Featuring a strong magnetic strip, these holders are ideal for easy attachment to metal surfaces. Typically used in warehouses and offices, they facilitate organised and flexible labelling systems.
Type Labels
Colour Anthracite
Dimensions (L x W x H) 200 x 40 x 40 mm
Height 40mm
Length 200mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot