Durable 171702 Steel Tape 5m x 35mm Set Self-Adhesive with 10 Magnets

MPN
171702
Brand
Durable
EAN-13
4005546989761
Order Code
08-9504
Country of Origin
China

Discontinued


Durable 171702 Steel Tape is a self-adhesive metal tape measuring 5 metres long and 35 millimetres wide. It is known for its magnetic properties, making it ideal for use as a magnetic wall strip for office or home organisation. This versatile product can be used to hold notes, calendars, and lightweight metal objects in place efficiently.
Type Steel tape
Dimensions (L x W) 5 m x 35 mm
Length 5m
Width 35mm

Trustpilot