Durable 171458 Labels Magnetic Strip 200x30mm 50Pieces Protective Inserts

MPN
171458
Brand
Durable
EAN-13
4005546989860
Order Code
08-9503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Durable magnetic label holders measure 200 mm by 30 mm and come in packs of 50. These magnetic C profile strips offer a sturdy and reusable way to organise and label metal surfaces. Commonly used in warehouses, factories, or offices, they enable quick and easy updates to labelling systems.
Type Labels
Colour Anthracite
Dimensions (L x W x H) 200 x 30 x 30 mm
Height 30mm
Length 200mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot