Durable 171358 Magnetic Labels 200x20mm 50Pieces Incl. Inserts & Protectors

MPN
171358
Brand
Durable
EAN-13
4005546989853
Order Code
08-9502
Country of Origin
China

Discontinued


The Durable magnetic label holder features a robust c profile and measures 200 mm x 20 mm. It includes 50 pieces, ideal for organising and labelling metal shelves, racks, or storage units. This magnetic strip holder is perfect for quick and easy repositioning or changing of labels in offices, warehouses, or retail environments.
Type Labels
Colour Anthracite
Dimensions (L x W x H) 200 x 20 x 20 mm
Height 20mm
Length 200mm
Width 20mm

Trustpilot