Durable 170504 Form-Arrow Signal Yellow 10 Pieces 200x100x0.7mm

MPN
170504
Brand
Durable
EAN-13
4005546983639
Order Code
08-9498
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Durable 170504 Position Marking Form is a set of 10 self-adhesive arrow symbols in signal yellow, measuring 200 x 100 x 0.7 mm. Manufactured by Durable, these markers are ideal for industrial marking, including floor and hall marking in warehouses. They are commonly used as location markings or for designating parking slots.
Type Parking slot marker
Colour Signal yellow
Height 0.7mm
Length 200mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot