Durable 170404 Position Marking Form Point Signal Yellow 10 Pieces 100mm

MPN
170404
Brand
Durable
EAN-13
4005546983615
Order Code
08-9497
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Durable, the 170404 Position Marking Form consists of self-adhesive symbols in signal yellow, designed for industrial marking. These marking points are durable and comply with floor marking regulations, with dimensions of 100 mm by 0.7 mm. Commonly used for location marking, they are ideal for indicating parking slots and organising spaces in industrial halls.
Type Parking slot marker
Colour Signal yellow
Diameter 100mm
Height 0.7mm
Length 100mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot