Durable 170304 Position Marking Form Signal Yellow 10 Pieces 100x50x0.7mm

MPN
170304
Brand
Durable
EAN-13
4005546983592
Order Code
08-9496
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Durable, the 170304 marking strips are self-adhesive symbols in signal yellow for clear visibility. Measuring 100 x 50 x 0.7 mm, these durable markings are designed for use in industrial halls and parking slot identification. Ideal for compliance with floor marking regulations, they enhance safety and organisation in various settings.
Type Parking slot marker
Colour Signal yellow
Height 0.7mm
Length 150mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot