Durable 170204 Position Marking Form-L Yellow 100x100x0.7mm 10Piece

MPN
170204
Brand
Durable
EAN-13
4005546983578
Order Code
08-9495
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Durable 170204 is a set of self-adhesive position marking forms in signal yellow, each measuring 100 x 100 x 0.7 mm. These location marking symbols are ideal for industrial use, such as floor markings in halls and parking slots. The product, consisting of 10 pieces, is well-suited for complying with floor marking regulations.
Type Parking slot marker
Colour Signal yellow
Height 0.7mm
Length 100mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot