Durable 170004 Position Marking Form-T Signal Yellow 10 Pieces 150x100mm

MPN
170004
Brand
Durable
EAN-13
4005546983530
Order Code
08-9494
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Durable manufactures the 170004 position marking form, consisting of 10 self-adhesive, signal yellow floor markers each sized 150 x 100 x 0.7 mm. These markers are ideal for use in industrial halls and parking slots, ensuring compliance with floor marking regulations. Designed for durability, they serve various applications including location and hall marking.
Type Parking slot marker
Colour Signal yellow
Height 0.7mm
Length 150mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot