Durable 119619 Marking Pocket 150x67mm Transparent PET 10 Pieces Magnetic

MPN
119619
Brand
Durable
EAN-13
4005546736594
Order Code
08-9493
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Durable manufactures the hard cover marking pocket 119619, measuring 150 mm by 67 mm. This product, available in packs of ten, is made to protect and display important tags. It is typically used for organisation in offices or warehouses.
Type Marking pocket
Colour Transparent
Dimensions (W x H) 150 mm x 67 mm
Divider height 67mm
Height 67mm
Insert width 100mm
Material PET
Width 150mm

Reviews

Be the first to submit a review

Trustpilot