Durable 119519 Label Pockets Transparent PET With Magnetic Strips 10 Pieces

MPN
119519
Brand
Durable
EAN-13
4005546736587
Order Code
08-9492
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Durable 119519 hard cover features a marking pocket measuring 100 mm by 38 mm. The set includes 10 pieces designed for versatile labelling. Its durable construction makes it suited for both office and industrial environments.
Type Marking pocket
Colour Transparent
Dimensions (W x H) 100 mm x 38 mm
Divider height 38mm
Height 38mm
Insert width 100mm
Material PET
Width 100mm

Reviews

Be the first to submit a review

Trustpilot