Durable 118319 Marking Pocket A5 210x148mm 10Pieces Removable Adhesive Strips

MPN
118319
Brand
Durable
EAN-13
4005546736570
Order Code
08-9491
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.00
10+ £24.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Durable 118319 hard cover product contains ten pieces, each featuring a marking pocket with dimensions of 210 mm by 148 mm, ensuring durability and protection. Ideal for organising documents, this product is commonly used in office and educational settings for efficient filing and easy referencing. The marking pocket design allows for clear labelling and quick identification of contents.
Type Marking pocket
Colour Transparent
Dimensions (W x H) 210 mm x 148 mm
Divider height 148mm
Height 148mm
Insert width 210mm
Material PET
Width 210mm

Reviews

Be the first to submit a review

Trustpilot