Durable 118219 Label Pockets 210x74mm Transparent VDA Compliant 10Pieces

MPN
118219
Brand
Durable
EAN-13
4005546736563
Order Code
08-9490
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Durable 118219 hard cover marking pocket, available in a pack of 10 pieces. Measuring 210 mm by 74 mm, this durable product is ideal for organising documents and notes securely. Its typical applications include office use, maintaining order in files and storage systems.
Type Marking pocket
Colour Transparent
Dimensions (W x H) 210 mm x 74 mm
Divider height 74mm
Height 74mm
Insert width 210mm
Material PET
Width 210mm

Reviews

Be the first to submit a review

Trustpilot