Durable 118019 Marking Pocket 100x38mm 10Pieces Weatherproof Design

MPN
118019
Brand
Durable
EAN-13
4005546736549
Order Code
08-9489
Country of Origin
Poland

Discontinued


The Durable 118019 set includes 10 hard cover pieces, each with a marking pocket measuring 100 mm by 38 mm. Known for its durable construction, this item is ideal for labelling and organising documents effectively. Commonly used in office settings, it ensures clear identification of files and folders.
Type Marking pocket
Colour Transparent
Dimensions (W x H) 100 mm x 38 mm
Divider height 38mm
Height 38mm
Insert width 100mm
Material PET
Width 100mm

Trustpilot