Durable 116319 Marking Pocket A4 297x210mm 10Pieces Sturdy & Reliable

MPN
116319
Brand
Durable
EAN-13
4005546736532
Order Code
08-9488
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Durable 116319 hard cover marking pocket measures 297 mm in width and 210 mm in height. The pack contains 10 pieces, ideal for organising documents securely. Typically used in office settings for neat filing and protection of papers.
Type Marking pocket
Colour Transparent
Dimensions (W x H) 297 mm x 210 mm
Divider height 210mm
Height 210mm
Insert width 297mm
Material PET
Width 297mm

Reviews

Be the first to submit a review

Trustpilot