Durable 116219 Marking Pocket 210x148 mm 10 Pieces Sturdy Design

MPN
116219
Brand
Durable
EAN-13
4005546736525
Order Code
08-9487
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Durable marking pocket, model number 116219, is a hard cover product measuring 210 mm by 148 mm. It is particularly noted for its durability and functionality. This item, available in packs of 10, is typically used for organising documents in various professional settings.
Type Marking pocket
Colour Transparent
Dimensions (W x H) 210 mm x 148 mm
Divider height 148mm
Height 148mm
Insert width 210mm
Material PET
Width 210mm

Reviews

Be the first to submit a review

Trustpilot