Durable 104804 Arrow Floor Markings Removable Yellow 10 Pcs 100x200 mm

MPN
104804
Brand
Durable
EAN-13
4005546727202
Order Code
08-9475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Durable's 104804 floor marking arrows are removable yellow stickers measuring 100 mm by 200 mm. They are commonly used to indicate directions on floors for guiding foot traffic in various settings. The pack contains 10 pieces of these footprint floor markers.
Type Footprint floor marker
Colour Yellow
Height 200mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot