Durable 102802 Label Refill Sheets 210x74mm 60-Piece For Logic Bags

MPN
102802
Brand
Durable
EAN-13
4005546725772
Order Code
08-9466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Durable 102802 label refill sheet includes 60 pieces, each measuring 210 mm by 74 mm. These labels are designed for use on storage and logistics plates, providing an efficient solution for shelf labelling and organisation. Ideal for creating consistent and professional labels using templates, these refill sheets help streamline inventory management and warehouse logistics.
Type Label refill sheet
Dimensions (W x H) 210 mm x 74 mm
Height 74mm
Material Paper
Width 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot