Durable 102202 Label Refill Sheets 100x38mm 240Pieces Professional Use

MPN
102202
Brand
Durable
EAN-13
4005546725758
Order Code
08-9465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Durable, this label refill sheet measures 100 mm by 38 mm and includes 240 pieces. The product, model 102202, is ideal for use as shelf labels, insert plates, and storage labelling. These labels are particularly useful for logistics and organising storage, providing a neat and professional appearance.
Type Label refill sheet
Colour White
Dimensions (W x H) 100 mm x 38 mm
Height 38mm
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot