Durable 102106 DURALINE Floor Marking Tape Blue 0.5mm 30m x 50mm

MPN
102106
Brand
Durable
EAN-13
4005546999845
Order Code
08-9464
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £62.89 £53.46
10+ £51.85
50+ £51.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Durable's floor marking tape, model 102106, is a blue, 0.5 mm thick tape measuring 30 m in length and 50 mm in width. It is ideal for creating clear and visible markings on floors, enhancing safety and organisation in workplaces. Typically used in warehouses and industrial settings, it helps in visual management and traffic delineation.
Type Floor marking tape
Width 50mm
Length 30m
Colour Blue
Motif Hygiene and distancing
Thickness 0.5mm
Weight 1.267

Reviews

Be the first to submit a review

Trustpilot