Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Duck Tape® 104379 48mm x 9.1m Bengal Roar

Order Code:  

84-5097

  Copy to clipboard
Brand: DuckTape  Copy to clipboard MPN: 104379 Copy to clipboard EAN-13: 0075353481950
  • Country of Origin:
 Report an error

Discontinued

This bengal roar tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Bengal Roar
  • Width: 48mm.
  • Length: 9.1m
  • Manufacturer's part 104379
Type Decorative tape
Width 48mm
Length 9.1m
Colour/Pattern Bengal roar

Reviews


Be the first to submit a review