Ducati 4.16.15.69.64 1uF Plastic Case Motor Run Capacitor

Ducati 4.16.15.69.64 1uF Plastic Case Motor Run Capacitor

MPN
4.16.15.69.64
Brand
Ducati
Order Code
10-2930
Country of Origin
Italy

Discontinued


A 1µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø28 x 55mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised

This product is supplied without any fixing hardware.
Type Plug in
Capacitance 1µF
Voltage 450V
Tolerance 5%
Can Type Polypropylene
Dimensions 28 x 55mm
Operating Temperature -25 to +85°C
Safety protection class P0
Size 28 x 55mm

Trustpilot