Ducati 4.16.10.87.64 80uf Plastic Case Motor Run Capacitor

Ducati 4.16.10.87.64 80uf Plastic Case Motor Run Capacitor

MPN
4.16.10.87.64
Brand
Ducati
Order Code
10-2989
Country of Origin
Italy

Discontinued


An 80µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø55 x 120mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised

This product is supplied without any fixing hardware.
Type Plug in
Capacitance 80µF
Voltage 450V
Tolerance 5%
Can Type Polypropylene
Dimensions 55 x 120mm
Operating Temperature -25 to +85°C
Size 55 x 120mm

Trustpilot