Ducati 4.16.10.70.64 30uf Plastic Case Motor Run Capacitor

MPN
4.16.10.70.64
Brand
Ducati
Order Code
10-2954
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.39
10+ £14.11
50+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 99 in stockAdditional quantity lead time 7 days

A 30µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø40 x 92mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised

This product is supplied without any fixing hardware.
Type Plug in
Capacitance 30µF
Voltage 400V
Tolerance 5%
Can Type Polypropylene
Dimensions 40 x 92mm
Operating Temperature -25 to +85°C

Reviews

Be the first to submit a review

Trustpilot