Ducati 4.16.10.13.64 8uf Plastic Case Motor Run Capacitor

MPN
4.16.10.13.64
Brand
Ducati
Order Code
10-2940
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.47
10+ £5.27
50+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 337 in stockAdditional quantity lead time 7 days

An 8µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø32 x 55mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised

This product is supplied without any fixing hardware.
Type Plug in
Capacitance 8µF
Voltage 400V
Tolerance 5%
Can Type Polypropylene
Dimensions 32 x 55mm
Operating Temperature -25 to +85°C
Size 32 x 55mm

Reviews

Ducati capacitor ( motor run).

I purchased this to repair a Stuart Turner Monsoon shower pump which was installed 14 years ago and stopped working. ST were quoting me over £100 for their 'service kit' and a new pump over £400!..cleaned the filters..in with the new capacitor. Cost with postage about 8 quid! RESULT!. Well done Rapid!

Reviewed by: Chris Kirwan-williams

Trustpilot