Ducati 4.16.10.06.64 4uf Plastic Case Motor Run Capacitor

MPN
4.16.10.06.64
Brand
Ducati
Order Code
10-2936
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £2.23
10+ £2.16
50+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 163 in stockAdditional quantity lead time 7 days

A 4µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø25 x 55mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised

This product is supplied without any fixing hardware.
Type Plug in
Capacitance 4µF
Voltage 400V
Tolerance 5%
Can Type Polypropylene
Dimensions 28 x 55mm
Operating Temperature -25 to +85°C
Size 25 x 55mm

Reviews

Quick & easy run capactior replacement

This was needed to replace a failed component in a 20 year-old Neff cooker hood - always needed when cooking in our kitchen to remove steam & cooking smells. The Rapid website gave enough details about this item for me to order it with confidence. It went straight into the hood in just thesame spot as the old one and the hood now works fine. Service was excellent; the item arrived within a day or so using Rapid's standard-priced delivery option.

Reviewed by: Paul Cairns

Trustpilot