Dual Voltage Razor Outlet

Dual Voltage Razor Outlet

Brand
RVFM
Order Code
23-4472

Discontinued


A dual voltage (230V/115V AC) razor outlet complete with isolation transformer and thermal cut-out.
  • Fits a standard 2-gang pattress
  • Meets BS EN 61558-2.5, IEC 61558-2-5 and to IP41#
  • Output 20VA max
Type Razor Outlet
Number of Gangs 2
Output 20VA max
Voltage Rating 230V AC

Trustpilot