Dual Lock Circuit Board Support Natural Dlcbst-4-01 Pack 25

MPN
DLCBST-4-01
Brand
Richco
Order Code
33-6318

Discontinued


These dual-locking circuit board supports from Richco make it quick and easy to mount circuit boards on to a chassis or panel, especially in a production environment. The supports are simply pushed into a suitably sized hole and lock into place, but can be easily released if servicing or repairs are required.
  • Both ends snap-lock into 2.54mm ±0.05mm holes
  • Panel thickness: 1.63mm max.
  • Diameter max: 4.4mm
  • Manufactured from Nylon 6/6
  • Colour: natural
  • Temperature range -40 to +85°C
  • RoHS compliant
  • UL flame rating V-2
  • Supplied in packs of 25
Between Board Height 6.4
Material Nylon

Trustpilot