Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingston DTIG4/128GB DataTraveler G4 USB Flash Drive - 128 GB - Green

Order Code:  

19-9248

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: DTIG4/128GB  Copy to clipboard EAN-13: 0740617220483
 Report an error

Discontinued

A 128GB Kingston DataTraveler® Generation 4 (DTIG4) Flash Drive, featuring USB 3.0 connectivity for quick and easy transfer of your music, videos, photos, datafiles and more. Its practical size makes it ideal for everyday use at work, home, school, college, university, or wherever you need to take your data. The drive is backwards compatible with USB 2.0 and is backed by Kingston's five-year warranty, free technical support and legendary reliability.
  • Colour-coded by capacity: 128GB: Green
  • Large, colourful loop easily attaches to key rings, etc.
  • Practical end cap protects the USB plug and your data
  • Compliant with USB 3.0 specifications and backwards compatible with USB 2.0
  • Dimensions 55mm x 21mm x 10.1mm
Memory Capacity 128GB

Reviews


Be the first to submit a review