Dry Cut / Wax Filled Drill 6mm

Vitrex Brand: Vitrex

The Vitrex Dry Cut / Wax Filled Drills have a diamond grit edged bit to provide a faster, superior cut and give them an increased life. The bits are wax filled so there is no need for water. Ideal for drilling in all tile types, including porcelain.

Vitrex Dry Cut / Wax Filled Drill 6mm

Description Image Product Buy Pricing (Ex VAT) Type
Vitrex WAXD006 Dry Cut / Wax Filled Drill 6mm
Vitrex WAXD006 Dry Cut / Wax Filled Drill 6mm
Standard range
Order code: 97-5364
MPN: WAXD006

Despatched within 2 working days - 5 in stock
1+ £12.48
Price per unit Ex VAT
Tile drill bit
Vitrex WAXD008 Dry Cut / Wax Filled Drill 8mm
Vitrex WAXD008 Dry Cut / Wax Filled Drill 8mm
Standard range
Order code: 97-5365
MPN: WAXD008

Despatched within 4 working days - 15 in stock
1+ £12.48
Price per unit Ex VAT
Tile drill bit

Trustpilot