Drive System Europe MSW10070604 Stainless Steel Linear Actuator 200mm Stroke

Image Representative of Range

Drive System Europe MSW10070604 Stainless Steel Linear Actuator 200mm Stroke

MPN
10070604
EAN-13
4053199925230
Order Code
08-9434
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


Drive System Europe by MSW manufactures the Stainless steel linear actuator DSZY35-24-19-200-HS2-IP69K with a stroke length of 200 mm. This actuator is designed for durability and reliability, featuring IP69K protection, making it suitable for harsh environmental conditions. Typical applications include automation systems and industrial machinery, where precision linear motion is required.
Type Stainless steel linear actuator
Stroke Length 200mm
Thrust 600N
Nominal Voltage 24V
IP Rating IP69K
Misc Attribute DSZY35-24-19-200-HS2-IP69K
Speed (max.) 17.4 mm/s

Trustpilot