Drive System Europe MSW10070600 Stainless Steel Linear Actuator 100mm

Image Representative of Range

Drive System Europe MSW10070600 Stainless Steel Linear Actuator 100mm

MPN
10070600
EAN-13
4053199925193
Order Code
08-9430
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


The stainless steel linear actuator, manufactured by Drive System Europe by MSW, features a stroke length of 100 mm and an IP69K rating. This durable actuator, model DSZY35-24-19-100-HS2-IP69K, is designed for applications requiring precise linear motion in harsh environments. It is ideal for use in industries such as food processing, where high pressure washdowns are common.
Type Stainless steel linear actuator
Stroke Length 100mm
Thrust 600N
Nominal Voltage 24V
IP Rating IP69K
Misc Attribute DSZY35-24-19-100-HS2-IP69K
Speed (max.) 17.4 mm/s

Trustpilot