Drive System Europe MSW10070598 Linear Actuator 50mm Stainless Steel

Image Representative of Range

Drive System Europe MSW10070598 Linear Actuator 50mm Stainless Steel

MPN
10070598
EAN-13
4053199925278
Order Code
08-9429
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


Drive System Europe by MSW manufactures the DSZY35-24-43-050-HS2-IP69K, a stainless steel linear actuator with a 50 mm stroke length. Its robust construction and IP69K rating make it ideal for use in harsh environments where resistance to dust and high-pressure water is required. This part is typically used in industrial automation, providing precise and reliable linear motion.
Type Stainless steel linear actuator
Stroke Length 50mm
Thrust 1.500N
Nominal Voltage 24V
IP Rating IP69K
Misc Attribute DSZY35-24-43-050-HS2-IP69K
Speed (max.) 7.5 mm/s

Trustpilot