Drive System Europe MSW004702 DSZY1 Linear Actuator 300mm 250N 24V DC

Drive System Europe MSW004702 DSZY1 Linear Actuator 300mm 250N 24V DC

MPN
004702
EAN-13
4016139002804
Order Code
11-6927
Country of Origin
Taiwan
View Full Product Range (14)

Discontinued


The linear actuator DSZY1-24-10-300-POT-IP65 by Drive System Europe is designed with a stroke length of 300 mm and a thrust of 250 N, powered by 24 V DC. Known for its robust construction, this actuator also boasts an IP65 rating, making it suitable for outdoor or dusty environments. It is typically used in applications requiring precise linear motion control, such as industrial automation and adjustable furniture.
Type Linear actuator
Stroke Length 300mm
Thrust 250N
Nominal Current 1.6A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-10-300-POT-IP65
Nominal current - rounded value 1.6A
Speed (max.) 27 mm/s

Trustpilot