Drive System Europe MSW001805 Linear Actuator IP65 200mm 1000N 12V DC

MPN
001805
EAN-13
4016138654660
Order Code
11-6891
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £155.84 £133.00
10+ £127.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The linear actuator DSZY1-12-40-200-STD-IP65 by Drive System Europe features a stroke length of 200 mm and a thrust of 1000 N, powered by 12 V DC. Manufactured from zinc alloy, it offers a static holding force of up to 2300 Nm, ensuring reliability in various automation and drive technology applications. This actuator is suitable for use in environments requiring precision movement and control within industrial or mechanical systems.
Type Linear actuator
Stroke Length 200mm
Thrust 1000N
Nominal Voltage 12V DC
Current Consumption 3A
Misc Attribute DSZY1-12-40-200-STD-IP65
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot