Drive System Europe MSW001205 Linear Actuator 100mm 1000N 12V Potentiometer

MPN
001205
EAN-13
4016139002743
Order Code
11-6887
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £173.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Drive System Europe by MSW linear actuator DSZY1-12-40-100-POT-IP65 is engineered with a stroke length of 100 mm and a thrust of 1000 N, operating on a 12 V DC power supply. Its robust design, with IP65 protection, makes it suitable for various industrial and automation applications where precise linear motion is required. This actuator is an ideal choice for tasks such as adjusting machinery, moving heavy components, or in automated systems.
Type Linear actuator
Stroke Length 100mm
Thrust 1000N
Nominal Current 3.2A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-40-100-POT-IP65
Nominal current - rounded value 3.2A
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot