Drive System Europe MSW Linear Actuator 00070017 300mm 2500N 12V DC IP65

MPN
00070017
EAN-13
4016139003009
Order Code
11-6867
Country of Origin
Taiwan
View Full Product Range (14)

Discontinued


Drive System Europe by MSW offers the DSZY4-12-50-300-STD-IP65 linear actuator, boasting a 300 mm stroke length and a thrust of 2500 N, powered by 12 V DC. This robust unit is ideal for applications requiring precise linear motion, such as in automated machinery or adjustable furniture. The IP65 rating ensures protection against dust and water, making it suitable for various industrial environments.
Type Linear actuator
Stroke Length 300mm
Thrust 2500N
Nominal Current 4.2A
Nominal Voltage 12V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY4-12-50-300-STD-IP65
Nominal current - rounded value 4.2A
Speed (max.) 6 mm/s

Trustpilot