Drive System Europe MSW DSZY1 Electric Cylinder 100mm 500N 24V Potentiometer

MPN
003303
EAN-13
4016139002828
Order Code
11-6914
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £167.87 £143.78
10+ £137.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Drive System Europe by MSW linear actuator DSZY1-24-20-100-POT-IP65 features a stroke length of 100 mm and a thrust of 500 N, operating at 24 V DC. This actuator is IP65 rated, making it suitable for environments where dust and water resistance is critical. Common applications include automation systems, industrial machinery, and adjustable platforms.
Type Linear actuator
Stroke Length 100mm
Thrust 500N
Nominal Current 1.7A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-20-100-POT-IP65
Nominal current - rounded value 1.7A
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot