Christmas Opening Hours and Delivery Dates here
Drive System Europe MSW 10070606 DSZY35 Stainless Steel Linear Actuator 200mm

Image Representative of Range

Drive System Europe MSW 10070606 DSZY35 Stainless Steel Linear Actuator 200mm

Order Code:

08-9435

Brand: Drive System Europe by MSW MPN: 10070606 EAN-13: 4053199925261
Qty Unit Price (Ex VAT)
1+ £511.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

Drive System Europe by MSW manufactures the stainless steel linear actuator DSZY35-24-43-200-HS2-IP69K, with a stroke length of 200 mm. Its IP69K rating ensures protection against dust and water, making it suitable for harsh environments. Typical applications include industrial automation and machinery requiring precise linear motion.
Type Stainless steel linear actuator
Nominal Voltage 24V
IP Rating IP69K
Misc Attribute DSZY35-24-43-200-HS2-IP69K
Speed (max.) 7.5 mm/s
Stroke Length 200mm
Thrust 1.500N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot