Drive System Europe MSW 10070602 Linear Actuator Stainless Steel IP69K 100mm

Image Representative of Range

Drive System Europe MSW 10070602 Linear Actuator Stainless Steel IP69K 100mm

MPN
10070602
EAN-13
4053199925254
Order Code
08-9432
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £502.07 £426.76
10+ £409.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Drive System Europe by MSW stainless steel linear actuator DSZY35-24-43-100-HS2-IP69K features a 100 mm stroke length and IP69K rating, ensuring robust performance in demanding environments. It is ideal for applications requiring precise linear motion and high durability, such as in industrial automation and outdoor machinery. Available as 1 piece, this actuator is crafted from high-quality materials for reliable operation.
Type Stainless steel linear actuator
Stroke Length 100mm
Thrust 1.500N
Nominal Voltage 24V
IP Rating IP69K
Misc Attribute DSZY35-24-43-100-HS2-IP69K
Speed (max.) 7.5 mm/s

Reviews

Be the first to submit a review

Trustpilot