Drive System Europe MSW 10070601 Stainless Steel Linear Actuator 100mm

Image Representative of Range

Drive System Europe MSW 10070601 Stainless Steel Linear Actuator 100mm

MPN
10070601
EAN-13
4053199925155
Order Code
08-9431
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £488.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Drive System Europe by MSW manufactures the stainless steel linear actuator DSZY35-12-43-100-HS2-IP69K with a stroke length of 100 mm. This actuator is IP69K rated, making it highly suitable for environments requiring protection against dust and high-pressure water. Typical applications include industrial automation and machinery requiring precise linear movement.
Type Stainless steel linear actuator
Stroke Length 100mm
Thrust 1.500N
Nominal Voltage 12V
IP Rating IP69K
Misc Attribute DSZY35-12-43-100-HS2-IP69K
Speed (max.) 7.5 mm/s

Reviews

Be the first to submit a review

Trustpilot