Drive System Europe MSW 021201 Linear Drive Unit 1000N DC Motor Compact

MPN
021201
EAN-13
4016139005157
Order Code
11-6931
Country of Origin
Taiwan
  • Quickly find another product in this range by Misc Attribute:

    DSZY1-H01 DSZY1-H02
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Drive System Europe by MSW produces the DSZY1-H01, a linear actuator with a maximum thrust of 1000 N. This robust device is typically used in applications requiring precision movement, such as in automation systems. The product is sold individually and identified by codes like 04016139005157.
Type Mount
Thrust 1000N
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY1-H01

Reviews

Be the first to submit a review

Trustpilot