Drive System Europe MSW 003305 DSZY1-POT Actuator 100mm 1000N 24V IP65

MPN
003305
EAN-13
4016139002866
Order Code
11-6915
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £167.87 £143.78
10+ £137.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Drive System Europe by MSW manufactures the linear actuator DSZY1-24-40-100-POT-IP65, featuring a stroke length of 100 mm, a thrust of 1000 N, and a 24 V DC operation. This actuator, with its robust design and IP65 rating, is ideal for applications requiring durability and precision, such as industrial machinery or automated systems. The product is sold under the identifier 003305, ensuring efficient and reliable linear motion control.
Type Linear actuator
Stroke Length 100mm
Thrust 1000N
Nominal Current 1.6A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-40-100-POT-IP65
Nominal current - rounded value 1.6A
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot