Drive System Europe MSW 002705 Linear Actuator 50mm Stroke 1000N 24V DC

MPN
002705
EAN-13
4016138654769
Order Code
11-6905
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £149.65 £127.20
10+ £122.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The linear actuator DSZY1-24-40-050-STD-IP65 from Drive System Europe by MSW features a stroke length of 50 mm and a thrust of 1000 N, powered by a 24 V DC supply. Its robust zinc alloy housing provides durability, and it can hold up to 2300 Nm statically, making it suitable for automation and drive technology applications. Commonly used in industrial machinery, it offers precision movement under harsh conditions, rated to an IP65
Type Linear actuator
Stroke Length 50mm
Thrust 1000N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-40-050-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot