Drive System Europe MSW 001202 Linear Actuator 100mm 250N 12V DC Potentiometer

MPN
001202
EAN-13
4016139002668
Order Code
11-6885
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £167.87 £143.78
10+ £137.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Drive System Europe by MSW manufactures the DSZY1-12-10-100-POT-IP65 linear actuator with a stroke length of 100 mm and a thrust of 250 N, suitable for 12 V DC systems. This robust actuator, rated IP65, is ideal for use in applications requiring precise and reliable motion control in harsh environments. It is commonly utilised in machinery, industrial automation, and adjustable systems.
Type Linear actuator
Stroke Length 100mm
Thrust 250N
Nominal Current 3.2A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-10-100-POT-IP65
Nominal current - rounded value 3.2A
Speed (max.) 27 mm/s

Reviews

Be the first to submit a review

Trustpilot