Drive System Europe MSW 00070049 DSZY4 Linear Actuator 200mm 2500N 12V DC

MPN
00070049
EAN-13
4016139002972
Order Code
11-6870
Country of Origin
Taiwan
View Full Product Range (14)

Discontinued


Drive System Europe by MSW produces the DSZY4-12-50-200-STD-IP65 linear actuator, which features a stroke length of 200 mm and a thrust of 2500 N, powered by 12 V DC. This robust product is suitable for IP65 applications requiring reliable linear movement and is ideal for various automation and engineering tasks. Commonly utilised in industrial machinery, it ensures precise control and efficient operation.
Type Linear actuator
Stroke Length 200mm
Thrust 2500N
Nominal Current 4.2A
Nominal Voltage 12V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY4-12-50-200-STD-IP65
Nominal current - rounded value 4.2A
Speed (max.) 6 mm/s

Trustpilot