Drive System Europe 10070614 MSW Stainless Steel Linear Actuator 400 mm

Image Representative of Range

Drive System Europe 10070614 MSW Stainless Steel Linear Actuator 400 mm

MPN
10070614
EAN-13
4053199925209
Order Code
08-9440
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £570.64 £485.04
10+ £465.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Drive System Europe by MSW stainless steel linear actuator DSZY35-24-43-400-HS2-IP69K features a 400 mm stroke length and offers high ingress protection with an IP69K rating. This robust actuator, bearing product code 10070614 and barcode 04053199925209, is designed for precision movement and durability in harsh environments. Ideal for industrial machinery and automation applications, it combines reliable performance with stainless steel construction.
Type Stainless steel linear actuator
Stroke Length 400mm
Thrust 1.500N
Nominal Voltage 24V
IP Rating IP69K
Misc Attribute DSZY35-24-43-400-HS2-IP69K
Speed (max.) 7.5 mm/s

Reviews

Be the first to submit a review

Trustpilot