Drive System Europe 10070610 Stainless Steel Linear Actuator 300mm Stroke

Image Representative of Range

Drive System Europe 10070610 Stainless Steel Linear Actuator 300mm Stroke

MPN
10070610
EAN-13
4053199925223
Order Code
08-9437
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


Drive System Europe by MSW manufactures the DSZY35-24-43-300-HS2-IP69K stainless steel linear actuator with a stroke length of 300 mm. This actuator is designed for high durability and is suitable for applications requiring waterproofing and robust performance, as indicated by its IP69K rating. Typical uses include industrial automation and equipment where hygiene and resistance to harsh environments are crucial.
Type Stainless steel linear actuator
Stroke Length 300mm
Thrust 1.500N
Nominal Voltage 24V
IP Rating IP69K
Misc Attribute DSZY35-24-43-300-HS2-IP69K
Speed (max.) 7.5 mm/s

Trustpilot