Drive System Europe 10070190 Linear Actuator 300mm Stroke 200N Thrust

MPN
10070190
EAN-13
4016138683158
Order Code
11-6980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £169.49 £144.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 17/09/2026

The Drive System Europe by MSW linear actuator DSAK4-12-200-300-IP54 features a stroke length of 300 mm and a thrust of 200 N, powered by a 12V DC source. This model is suitable for precise linear motion tasks, making it ideal for applications in automation equipment, adjustable furniture, and agricultural machinery. Its IP54 rating ensures protection against dust and water splashes, enhancing durability in various environments.
Type Linear actuator
Stroke Length 300mm
Thrust 200N
Nominal Current 9.4A
Nominal Voltage 12V DC
IP Rating IP54
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -26°C
Min. temperature -26°C
Misc Attribute DSAK4-12-200-300-IP54
Nominal current - rounded value 9.4A
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot