Drive System Europe 10070188 Linear Actuator 500mm 200N 24V IP54

MPN
10070188
EAN-13
4016138683202
Order Code
11-6978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £180.20 £153.17
10+ £146.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 17/09/2026

Drive System Europe by MSW manufactures the linear actuator DSAK4-24-200-500-IP54, which features a stroke length of 500 mm and thrust of 200 N with a 24 V DC power supply. This actuator is designed for reliable and precise movement, protected with an IP54 rating for moderate environmental conditions. It is ideal for applications requiring controlled linear motion, such as in automation and machinery systems.
Type Linear actuator
Stroke Length 500mm
Thrust 200N
Nominal Current 4.5A
Nominal Voltage 24V DC
IP Rating IP54
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -26°C
Min. temperature -26°C
Misc Attribute DSAK4-24-200-500-IP54
Nominal current - rounded value 4.5A
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot